Part Details for HZZ00105-G by Bel Power Solutions
Overview of HZZ00105-G by Bel Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZZ00105-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-3044-ND
|
DigiKey | CONN FOR CASSETTE STYLE CNVTR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$66.4580 / $83.0700 | Buy Now |
DISTI #
784-HZZ00105-G
|
Mouser Electronics | Heavy Duty Power Connectors CONN 6.3x0.8MM 4 SOLDER JACK RoHS: Compliant | 0 |
|
$66.4500 / $81.7500 | Order Now |
DISTI #
70485137
|
RS | Accessory, Connector, STV-H15S4-F/CO, Female, 15 Pole, 1 Row, 7 Fast | Bel Power Solutions HZZ00105-G RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$80.5800 | RFQ |
|
Onlinecomponents.com | Mating Connector For DC to DC Converter and Switching Regulator Module RoHS: Compliant |
31 In Stock |
|
$58.9300 / $77.6300 | Buy Now |
DISTI #
000000000006359028
|
Sager | Heavy Duty Power Connectors CONN 6.3x0.8MM 4 SOLDER JACK Min Qty: 10 | 0 |
|
$62.6700 / $74.0200 | Buy Now |
|
Master Electronics | Mating Connector For DC to DC Converter and Switching Regulator Module RoHS: Compliant |
31 In Stock |
|
$58.9300 / $77.6300 | Buy Now |
Part Details for HZZ00105-G
HZZ00105-G CAD Models
HZZ00105-G Part Data Attributes
|
HZZ00105-G
Bel Power Solutions
Buy Now
|
Compare Parts:
HZZ00105-G
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |