Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Mouser Electronics
|
Barrier Terminal Blocks CONNECTOR, TERMINAL BLOCK, FEMALE, 3 POLE, PITCH 7.62mm, CABLE MOUNT, 1000V, 41A, BLACK, -55to+130C,
RoHS:
Compliant
|
40
|
-
1
$34.1500
-
10
$33.5500
-
50
$29.4600
|
$29.4600 / $34.1500
|
Buy Now
|
|
|
RS
|
CONNECTOR, TERMINAL BLOCK, FEMALE, 3 POLE, PITCH 7.62mm, CABLE MOUNT | Bel Power Solutions HZZ00303-G
RoHS:
Not Compliant
Min Qty:
50
Package Multiple:
1
Lead time:
16 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$32.3000
|
RFQ
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
13
$36.5400
-
25
$28.5000
-
38
$26.2500
-
50
$25.7300
|
$25.7300 / $36.5400
|
Buy Now
|
|
DISTI #
000000000006359050
|
Sager
|
Barrier Terminal Blocks CONNECTOR, TERMINAL BLOCK, FEMALE, 3 POLE, PITCH 7.62mm, CABLE MOUNT, 1000V, 41A, BLACK, -55to+130C,
Min Qty:
10
|
0
|
-
10
$29.9200
-
20
$27.1400
-
50
$25.3300
|
$25.3300 / $29.9200
|
Buy Now
|
Want to compare parts?
-
HZZ00303-G
Bel Power Solutions
VS
-