Part Details for I-22 STEREO MICROSCOPE HEAD by Innoscopes
Overview of I-22 STEREO MICROSCOPE HEAD by Innoscopes
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-3.5MINYRCA-015 | Amphenol Cables on Demand | Amphenol AV-3.5MINYRCA-015 Stereo Y Adapter Cable - Premium Gold Stereo 3.5mm (Headphone Plug) to Dual RCA Y Adapter Cable - 3.5mm Mini-Stereo Male to Dual RCA Male 15ft |
Price & Stock for I-22 STEREO MICROSCOPE HEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4960-I-22StereoMicroscopeHeadTB-ND
|
DigiKey | I-22 Stereo Microscope Head Unit Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
17 In Stock |
|
$600.0000 | Buy Now |