There are no models available for this part yet.
Overview of I-TOOL PICO by Ersa GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
37-1409 | Coilcraft Inc | Tuning tool |
Price & Stock for I-TOOL PICO by Ersa GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65T4842
|
Newark | Soldering Iron, 80W, With Tip, Supply Voltage V Ac:240V, Output Power:80W, Heat Temperature Max:450°C, Product Range:-, Plug Type:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Ersa I-TOOL PICO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$142.5300 / $176.7400 | Buy Now |