Part Details for I3/4A by Essentra Components
Overview of I3/4A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I3/4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-I3/4A
|
Mouser Electronics | Conduit Fittings & Accessories PUSH IN PLUG:LDPE YELLOW RoHS: Compliant | 0 |
|
$0.0520 / $0.2000 | Order Now |
DISTI #
72927298
|
RS | SAE Thread Plug, .676 Dia., .29" H, Yellow LDPE | Essentra Components I3/4A RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.0516 | Buy Now |
|
Onlinecomponents.com | Push-In Plug - 0.676 in) - 0.290 in) - LDPE - Yellow RoHS: Compliant | 0 |
|
$0.0520 / $0.0791 | Buy Now |
DISTI #
RICI3/4A
|
DB Roberts | 0 |
|
RFQ |