Part Details for I342HL,TGBC by SERPAC Electronic Enclosures
Overview of I342HL,TGBC by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-151TGBC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | |
0805HS-221TGBC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | |
0805HS-680TGBC | Coilcraft Inc | General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 |
Price & Stock for I342HL,TGBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7321
|
Newark | Enclosure, Junction Box, Pc, Clear/Grey, Enclosure Type:Junction Box, Enclosure Material:Polycarbonate, External Height - Metric:138.7Mm, External Width - Metric:259.3Mm, External Depth - Metric:298.5Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Serpac I342HL, TGBC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
635-I342HL-TGBC
|
Mouser Electronics | Electrical Enclosures POLY N4 HNGD-GY/CLR 11.75 X 9.98 X 5.45" RoHS: Compliant | 0 |
|
$57.6500 / $65.4800 | Order Now |
DISTI #
70369074
|
RS | Enclosure, Industrial, Hinged Latches- Top Gray Bottom Clear | Serpac I342HL, TGBC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.3900 / $62.8500 | RFQ |