Part Details for I342HLCG by SERPAC Electronic Enclosures
Overview of I342HLCG by SERPAC Electronic Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I342HLCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I342HLCG-ND
|
DigiKey | BOX PLSTC CLR/GRY 11.75" X 9.98" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$57.6500 / $65.4900 | Buy Now |