There are no models available for this part yet.
Overview of I3484147NC-ZAXX by Pittman Motors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for I3484147NC-ZAXX by Pittman Motors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70050525
|
RS | Motor, Brushless, 375VDC, With 1000 CRP Encoder, 16.6 oz-in Torque, 14.7 V/krpm | AMETEK Pittman I3484147NC-ZAXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$907.8800 | RFQ |