Part Details for I3486197NC-ZAXX by Pittman Motors
Overview of I3486197NC-ZAXX by Pittman Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I3486197NC-ZAXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70050526
|
RS | Motor, Brushless, 375VDC, With 1000 CRP Encoder, 19.7 oz-in Torque, 19.7 V/krpm | AMETEK Pittman I3486197NC-ZAXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,028.7500 / $1,122.2800 | RFQ |