Part Details for I350H620K-A by Miflex SA
Overview of I350H620K-A by Miflex SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I350H620K-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKSPI35-20U/1200
|
TME | Capacitor: polypropylene, 20uF, ±5%, -40÷70°C, 1.2kVDC, 15A Min Qty: 1 | 1 |
|
$38.3900 | Buy Now |