Part Details for I350H650I-A by Miflex SA
Overview of I350H650I-A by Miflex SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I350H650I-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKSPI35-50U/1200
|
TME | Capacitor: polypropylene, 50uF, Leads: M6 screws, ESR: 6.8mΩ, ±5% Min Qty: 1 | 1 |
|
$45.1900 / $52.8300 | Buy Now |