Part Details for I428D-92AWV-100.000MHZ by Abracon Corporation
Overview of I428D-92AWV-100.000MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I428D-92AWV-100.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I428D-92AWV-100.00
|
Avnet Americas | Oven Controlled Crystal Oscillator 100MHz ±150ppm Sinewave 12V 5-Pin Through Hole - Bulk (Alt: I428D-92AWV-100.00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-I428D92AWV100000
|
Mouser Electronics | OCXO Oscillators RoHS: Compliant | 0 |
|
$302.4600 | Order Now |
Part Details for I428D-92AWV-100.000MHZ
I428D-92AWV-100.000MHZ CAD Models
I428D-92AWV-100.000MHZ Part Data Attributes
|
I428D-92AWV-100.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
I428D-92AWV-100.000MHZ
Abracon Corporation
Sine Output Oscillator, 100MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Aging | 0.5 PPM/FIRST YEAR | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.15% | |
Frequency Stability-Voltage | 0.25 ppm | |
Input Power | 1.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 2 V | |
Oven Supply Voltage | 12V | |
Package Body Material | METAL | |
Package Equivalence Code | DIP5(UNSPEC) | |
Phase Noise | -157 dBc/Hz | |
Physical Dimension | 26.16mm X 26.16mm X 12.32mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 4.8 W | |
Warm-up Time-Max | 5 Minute |
Alternate Parts for I428D-92AWV-100.000MHZ
This table gives cross-reference parts and alternative options found for I428D-92AWV-100.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I428D-92AWV-100.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I428B-92AWV-100.000MHZ | Sine Output Oscillator, 100MHz Nom, | Abracon Corporation | I428D-92AWV-100.000MHZ vs I428B-92AWV-100.000MHZ |