Part Details for I5-3470 by Intel Corporation
Overview of I5-3470 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for I5-3470
I5-3470 CAD Models
I5-3470 Part Data Attributes
|
I5-3470
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
I5-3470
Intel Corporation
Microprocessor, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Low Power Mode | NO | |
Speed | 3200 MHz | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |