Part Details for I520U612K-F0Z by Miflex SA
Overview of I520U612K-F0Z by Miflex SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I520U612K-F0Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I520U612K-F0Z
|
TME | Capacitor: for discharge lamp, 12uF, 250VAC, ±10%, Ø30x83mm, 6 Min Qty: 1 | 40 |
|
$3.7800 / $4.8400 | Buy Now |