Part Details for I537-2O7- 38.400 MHZ by Abracon Corporation
Overview of I537-2O7- 38.400 MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I537-2O7- 38.400 MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I537-2O7- 38.400 M
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 38.4MHz ±1.5ppm Clipped Sinewave 4-Pin SMD - Tape and Reel (Alt: I537-2O7- 38.400 M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-I5372O738.400MHZ
|
Mouser Electronics | TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, Clipped Sinewave RoHS: Compliant | 0 |
|
$1.9400 | Order Now |