Part Details for I538-2O7- 24.576 MHZ by Abracon Corporation
Overview of I538-2O7- 24.576 MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I538-2O7- 24.576 MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I538-2O7- 24.576 M
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 24.576MHz ±1.5ppm CMOS 4-Pin SMD - Tape and Reel (Alt: I538-2O7- 24.576 M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-I5382O724.576MHZ
|
Mouser Electronics | TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave RoHS: Compliant | 0 |
|
$1.9400 | Order Now |
Part Details for I538-2O7- 24.576 MHZ
I538-2O7- 24.576 MHZ CAD Models
I538-2O7- 24.576 MHZ Part Data Attributes
|
I538-2O7- 24.576 MHZ
Abracon Corporation
Buy Now
|
Compare Parts:
I538-2O7- 24.576 MHZ
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |