Part Details for I593-35Q9O-40.000MHZ by Abracon Corporation
Overview of I593-35Q9O-40.000MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for I593-35Q9O-40.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I593-35Q9O-40.000
|
Avnet Americas | Temperature Compensated Crystal Oscillator 40MHz ?2.5ppm LVPECL 6-Pin SMD T/R - Tape and Reel (Alt: I593-35Q9O-40.000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-59335Q9O40000MHZ
|
Mouser Electronics | TCXO Oscillators RoHS: Compliant | 0 |
|
$17.4100 | Order Now |
Part Details for I593-35Q9O-40.000MHZ
I593-35Q9O-40.000MHZ CAD Models
I593-35Q9O-40.000MHZ Part Data Attributes
|
I593-35Q9O-40.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
I593-35Q9O-40.000MHZ
Abracon Corporation
LVPECL Output Clock Oscillator, 40MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | COMPLEMENTARY AND DIFFERENTIAL OUTPUT | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | LVPECL | |
Package Equivalence Code | LCC6,.1X.12,64/51 | |
Physical Dimension | 3.2mm x 2.5mm x 1.6mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |