Part Details for I5DAE155F10010000S by Lenze
Overview of I5DAE155F10010000S by Lenze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I5DAE155F10010000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I5DAE155F10010000S
|
TME | Vector inverter, 0.55kW, 3x400VAC, 3x340÷528VAC, 0÷10V, IN: 7, 1.8A Min Qty: 1 | 0 |
|
$339.4000 / $349.4500 | RFQ |