Logic
I74F86D,602
NXP Semiconductors
Description: 74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin

Overview of I74F86D,602 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for I74F86D,602 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for I74F86D,602 by NXP Semiconductors

I74F86D,602
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
28 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. I74F86D,602
    NXP Semiconductors
    74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin
    VS

Alternate Parts for I74F86D,602

This table gives cross-reference parts and alternative options found for I74F86D,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I74F86D,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F86SC IC,LOGIC GATE,QUAD 2-INPUT XOR,F-TTL,SOP,14PIN,PLASTIC Texas Instruments I74F86D,602 vs 74F86SC
74F86SC XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC I74F86D,602 vs 74F86SC
933739420602 IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors I74F86D,602 vs 933739420602
74F86VCQR XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 Fairchild Semiconductor Corporation I74F86D,602 vs 74F86VCQR
MC74F86DR2 XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products I74F86D,602 vs MC74F86DR2
SN74F86DR 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments I74F86D,602 vs SN74F86DR
74F86SC_NL XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation I74F86D,602 vs 74F86SC_NL
I74F86D XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation I74F86D,602 vs I74F86D
935025670602 IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors I74F86D,602 vs 935025670602
74F86VC XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 Fairchild Semiconductor Corporation I74F86D,602 vs 74F86VC
Part Number Description Manufacturer Compare
N74F86D IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors I74F86D,602 vs N74F86D
933739420602 IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors I74F86D,602 vs 933739420602
MC74F86D F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 Motorola Mobility LLC I74F86D,602 vs MC74F86D
N74F86D,623 74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin NXP Semiconductors I74F86D,602 vs N74F86D,623
N74F86D,602 74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin NXP Semiconductors I74F86D,602 vs N74F86D,602
933739420623 IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors I74F86D,602 vs 933739420623
74F86SCQR F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 Texas Instruments I74F86D,602 vs 74F86SCQR
I74F86D-T IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors I74F86D,602 vs I74F86D-T
74F86SC XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation I74F86D,602 vs 74F86SC
74F86VCQR XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 Fairchild Semiconductor Corporation I74F86D,602 vs 74F86VCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for I74F86D,602 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: I74F86D,602 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of I74F86D,602 would you like to use for your alert(s)?
  • Please alert me when I74F86D,602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for I74F86D,602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for I74F86D,602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for I74F86D,602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for I74F86D,602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare I74F86D,602 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: