Part Details for I7R208 by ifm efector inc
Overview of I7R208 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I7R208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-I7R208-ND
|
DigiKey | SENSOR PROX INDUCTIVE 0.8MM MOD Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$244.0000 | Buy Now |
|
Neutron USA | Inductive ring sensor, ID: 15.1mm, Res of steel ball: 0.8mm, 3-wire DC, NPN,NO/NC, M12 Conn | 4 |
|
$552.8900 | Buy Now |