Part Details for I95AE240C1AV0010Q0 by Lenze
Overview of I95AE240C1AV0010Q0 by Lenze
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I95AE240C1AV0010Q0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75086471
|
RS | Servo Drive, 4.0 kW, 5.0 hp, 230V, 3 Phase, STO, i950 Series | Lenze I95AE240C1AV0010Q0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,358.7000 | RFQ |