Part Details for IA-MS2535 by CUI Devices
Overview of IA-MS2535 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IA-MS2535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IA-MS2535-ND
|
DigiKey | AUDIO ADAPTER, 2.5, STRAIGHT, 3 Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$0.3200 / $0.3800 | Buy Now |
DISTI #
102-4805-ND
|
DigiKey | AUDIO ADAPTER, 2.5, STRAIGHT, 3 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
9 In Stock |
|
$0.9587 / $1.8500 | Buy Now |
DISTI #
490-IA-MS2535
|
Mouser Electronics | Phone Connectors audio adapter 2.5 3conductor Cable mnt RoHS: Compliant | 0 |
|
$0.9010 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 70 | 0 |
|
$0.8700 | Buy Now |
|
Onlinecomponents.com | Conn 2.5MM Mono Plug-3.5MM Stereo Jack Adapter PL/RCP 2/2 POS ST Cable Mount 1/1 Port |
700 Partner Stock |
|
$0.8860 / $1.1500 | Buy Now |
|
Master Electronics | Conn 2.5MM Mono Plug-3.5MM Stereo Jack Adapter PL/RCP 2/2 POS ST Cable Mount 1/1 Port |
700 Partner Stock |
|
$0.8860 / $1.1500 | Buy Now |
Part Details for IA-MS2535
IA-MS2535 CAD Models
IA-MS2535 Part Data Attributes
|
IA-MS2535
CUI Devices
Buy Now
|
Compare Parts:
IA-MS2535
CUI Devices
3.5 mm to 2.5 mm, Mono to Stereo, Hexagonal Cover, Audio Adapter Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |