Part Details for IA-SS6335 by CUI Devices
Overview of IA-SS6335 by CUI Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IA-SS6335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4809-ND
|
DigiKey | AUDIO ADAPTER, 6.3, STRAIGHT, 2 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1676 In Stock |
|
$1.0306 / $1.9900 | Buy Now |
DISTI #
490-IA-SS6335
|
Mouser Electronics | Phone Connectors audio adapter 6.3 2conductor Cable mnt RoHS: Compliant | 833 |
|
$1.0300 / $1.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1035 Package Multiple: 45 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | 3.5 mm to 6.3 mm, Stereo to Stereo, Hexagonal Cover, Audio Adapter Connector RoHS: Compliant |
1035 In Stock |
|
$1.1000 / $1.1300 | Buy Now |
DISTI #
66326079
|
Verical | 3.5 mm to 6.3 mm, Stereo to Stereo, Hexagonal Cover, Audio Adapter Connector Min Qty: 45 Package Multiple: 45 Date Code: 1938 | Americas - 1035 |
|
$1.3927 / $1.4967 | Buy Now |
DISTI #
30335315
|
Verical | 3.5 mm to 6.3 mm, Stereo to Stereo, Hexagonal Cover, Audio Adapter Connector Min Qty: 22 Package Multiple: 1 Date Code: 1836 | Americas - 1021 |
|
$0.2792 | Buy Now |
|
Master Electronics | 3.5 mm to 6.3 mm, Stereo to Stereo, Hexagonal Cover, Audio Adapter Connector RoHS: Compliant |
1035 In Stock |
|
$1.1000 / $1.1300 | Buy Now |
Part Details for IA-SS6335
IA-SS6335 CAD Models
IA-SS6335 Part Data Attributes
|
IA-SS6335
CUI Devices
Buy Now
|
Compare Parts:
IA-SS6335
CUI Devices
3.5 mm to 6.3 mm, Stereo to Stereo, Hexagonal Cover, Audio Adapter Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |