Part Details for IA08BSN40PO by Carlo Gavazzi Holding AG
Overview of IA08BSN40PO by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IA08BSN40PO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0819
|
Newark | Ind Prox Ss M8 Dc Pnp No Cable |Carlo Gavazzi IA08BSN40PO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-IA08BSN40PO
|
Mouser Electronics | Proximity Sensors IND PROX SS M8 DC PNP NO CABLE | 0 |
|
$192.6400 / $224.0000 | Order Now |
Part Details for IA08BSN40PO
IA08BSN40PO CAD Models
IA08BSN40PO Part Data Attributes
|
IA08BSN40PO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
IA08BSN40PO
Carlo Gavazzi Holding AG
Inductive Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 35 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 4 mm | |
Mounting Feature | NON FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |