IA12FLF02PC
Carlo Gavazzi Holding AG
Description: Inductive Sensor,

Overview of IA12FLF02PC by Carlo Gavazzi Holding AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IA12FLF02PC by Carlo Gavazzi Holding AG

Part # Manufacturer Description Stock Price Buy
DISTI # 74R7025
Newark Ind Prox Metal Face Long M12 Pnp Nc, Cab |Carlo Gavazzi IA12FLF02PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 225-IA12FLF02PC
Mouser Electronics Proximity Sensors IND PROX METAL FACE LONG M12 PNP NC, CAB 0
  • 1 $152.0000
  • 5 $142.8800
  • 10 $136.8000
  • 25 $130.7200
  • 50 $127.6800
$127.6800 / $152.0000 Order Now

CAD Models for IA12FLF02PC by Carlo Gavazzi Holding AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IA12FLF02PC by Carlo Gavazzi Holding AG

IA12FLF02PC
Carlo Gavazzi Holding AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CARLO GAVAZZI HOLDING AG
Reach Compliance Code
unknown
Additional Feature
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION
Body Height
50 mm
Body Length or Diameter
12 mm
Housing
STAINLESS STEEL
Measurement Range-Max (mm)
2 mm
Mounting Feature
FLUSH MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Type
PNP
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
10 V
Surface Mount
NO
Termination Type
CABLE
Want to compare parts?
  1. IA12FLF02PC
    Carlo Gavazzi Holding AG
    Inductive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IA12FLF02PC by Carlo Gavazzi Holding AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IA12FLF02PC by Carlo Gavazzi Holding AG

Select Manufacturer
Which Manufacturer of IA12FLF02PC would you like to use for your alert(s)?
  • Please alert me when IA12FLF02PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IA12FLF02PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IA12FLF02PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IA12FLF02PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IA12FLF02PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IA12FLF02PC by Carlo Gavazzi Holding AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: