Microcontrollers and Processors
IA186EBPLQ80IR2
Description: IC MCU 8BIT ROMLESS 80LQFP

Overview of IA186EBPLQ80IR2 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for IA186EBPLQ80IR2 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-IA186EBPLQ80IR2-505-ND
DigiKey IC MCU 8/16BIT ROMLESS 80LQFP Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 31027
In Stock
  • 19 $16.0000
$16.0000 Buy Now
Rochester Electronics IA186 - MCU 8/16BIT ROMLESS 80LQFP ' RoHS: Compliant Status: Obsolete Min Qty: 1 31027
  • 1 $16.1400
  • 25 $15.8200
  • 100 $15.1800
  • 500 $14.5300
  • 1,000 $13.7200
$13.7200 / $16.1400 Buy Now

CAD Models for IA186EBPLQ80IR2 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IA186EBPLQ80IR2 by Analog Devices Inc

IA186EBPLQ80IR2
Analog Devices Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LQFP-80
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Analog Devices
Has ADC
NO
Additional Feature
ALSO OPERATES AT 32MHZ AT 3.3V
Address Bus Width
Bit Size
16
Boundary Scan
NO
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Integrated Cache
NO
JESD-30 Code
S-PQFP-G80
Length
20 mm
Low Power Mode
YES
Number of I/O Lines
16
Number of Serial I/Os
2
Number of Terminals
80
Number of Timers
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP80,.55SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Seated Height-Max
1.6 mm
Speed
50 MHz
Supply Current-Max
90 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. IA186EBPLQ80IR2
    Analog Devices Inc
    IC MCU 8BIT ROMLESS 80LQFP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IA186EBPLQ80IR2 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IA186EBPLQ80IR2 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of IA186EBPLQ80IR2 would you like to use for your alert(s)?
  • Please alert me when IA186EBPLQ80IR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IA186EBPLQ80IR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IA186EBPLQ80IR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IA186EBPLQ80IR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IA186EBPLQ80IR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IA186EBPLQ80IR2 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: