Part Details for IA186EBPQF80IR2 by Analog Devices Inc
Overview of IA186EBPQF80IR2 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IA186EBPQF80IR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1108-1027-ND
|
DigiKey | IC MCU 8/16BIT ROMLESS 80PQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
129 In Stock |
|
$24.1496 / $32.1400 | Buy Now |
DISTI #
584-IA186EBPQF80IR2
|
Mouser Electronics | 8-bit Microcontrollers - MCU FS70AB037AH - Repl for Intel 80C186EB RoHS: Compliant | 124 |
|
$23.4500 / $32.1400 | Buy Now |
Part Details for IA186EBPQF80IR2
IA186EBPQF80IR2 CAD Models
IA186EBPQF80IR2 Part Data Attributes
|
IA186EBPQF80IR2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
IA186EBPQF80IR2
Analog Devices Inc
IC MCU 8BIT ROMLESS 80QFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES 3.3 V @ 32 MHZ | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.4 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |