Part Details for IA188EBPLC84IR2 by Innovasic Inc
Overview of IA188EBPLC84IR2 by Innovasic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for IA188EBPLC84IR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$54.0000 | Buy Now |
|
Quest Components | 1 |
|
$58.5000 | Buy Now |
Part Details for IA188EBPLC84IR2
IA188EBPLC84IR2 CAD Models
IA188EBPLC84IR2 Part Data Attributes
|
IA188EBPLC84IR2
Innovasic Inc
Buy Now
Datasheet
|
Compare Parts:
IA188EBPLC84IR2
Innovasic Inc
Microcontroller, 16-Bit, 50MHz, CMOS, PQCC84, LCC-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INNOVASIC INC | |
Package Description | LCC-84 | |
Reach Compliance Code | compliant | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 32 MHZ AT 3.3V NOMINAL SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.3116 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |