Part Details for IA18ASF08DOM1 by Carlo Gavazzi Holding AG
Overview of IA18ASF08DOM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for IA18ASF08DOM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4197
|
Newark | Inductive Proximity Sensor, Sensing Range Max:-, Thread Size - Metric:M18, Sensor Output Type:Spst-No, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Product Range:Type Ia Series Rohs Compliant: Yes |Carlo Gavazzi IA18ASF08DOM1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.9700 / $108.7600 | Buy Now |
DISTI #
IA18ASF08DOM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$110.4000 | Buy Now |
DISTI #
225-IA18ASF08DOM1
|
Mouser Electronics | Proximity Sensors IND PROX BS M18 2WDC NO PLUG RoHS: Compliant | 0 |
|
$101.4600 / $104.8800 | Order Now |
DISTI #
70349928
|
RS | ProXimity Sensor, M18 Inductive, 8mm Range, 2 Wire, 12-36VDC, NO, M12 Connector | Carlo Gavazzi Inc. IA18ASF08DOM1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$107.0900 | RFQ |
|
Onlinecomponents.com | IND PRX BS M18 2WDC NO PLUG RoHS: Compliant |
1 Partner Stock |
|
$97.9200 / $120.2200 | Buy Now |
DISTI #
69882493
|
Verical | IA18ASF08DOM1 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$85.5000 | Buy Now |
DISTI #
IA18ASF08DOM1
|
TME | Sensor: inductive, OUT: NO, 8mm, 12÷36VDC, M18, IP67, 100mA, -25÷70°C Min Qty: 1 | 0 |
|
$48.1500 / $55.5500 | RFQ |
|
Master Electronics | IND PRX BS M18 2WDC NO PLUG RoHS: Compliant |
1 Partner Stock |
|
$97.9200 / $120.2200 | Buy Now |