Part Details for IA18ASN08POHT-K by Carlo Gavazzi Holding AG
Overview of IA18ASN08POHT-K by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IA18ASN08POHT-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C2728
|
Newark | Ind Prox Bs M18 Ht 3W Dc Pnp |Carlo Gavazzi IA18ASN08POHT-K Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.4800 / $210.3700 | Buy Now |
DISTI #
IA18ASN08POHT-K-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 5 Lead time: 61 Weeks Container: Box | Temporarily Out of Stock |
|
$208.0000 | Buy Now |
DISTI #
225-IA18ASN08POHT-K
|
Mouser Electronics | Proximity Sensors IND PROX BS M18 HT 3W DC PNP | 0 |
|
$190.0600 / $207.7400 | Order Now |
|
Onlinecomponents.com | IND PROX BS M18 HT PNP NO CAB | 0 |
|
$134.1400 / $141.0700 | Buy Now |