Part Details for IA30ASN22DOM1 by Carlo Gavazzi Holding AG
Overview of IA30ASN22DOM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IA30ASN22DOM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4223
|
Newark | Inductive Proximity Sensor, M30 Diameter, Dc Output |Carlo Gavazzi IA30ASN22DOM1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.6400 / $117.8200 | Buy Now |
DISTI #
IA30ASN22DOM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 22MM CYL Min Qty: 10 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$119.6000 | Buy Now |
DISTI #
225-IA30ASN22DOM1
|
Mouser Electronics | Proximity Sensors IND PROX BS M30 2WDC NO PLUG RoHS: Compliant | 0 |
|
$109.9100 / $113.6200 | Order Now |
DISTI #
70628439
|
RS | ProXimity Sensor, BS M30 2WDC NO PLUG | Carlo Gavazzi Inc. IA30ASN22DOM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$118.1400 / $131.3000 | RFQ |
DISTI #
IA30ASN22DOM1
|
TME | Sensor: inductive, OUT: NO, 22mm, 12÷36VDC, M30, IP67, 100mA, 200Hz Min Qty: 1 | 0 |
|
$65.9700 / $76.1300 | RFQ |