Part Details for IA30FLF10POM1 by Carlo Gavazzi Holding AG
Overview of IA30FLF10POM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IA30FLF10POM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7092
|
Newark | Ind Prox Metal Face Long M30 Pnp No, Connector |Carlo Gavazzi IA30FLF10POM1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1864-1925-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 21 Weeks Container: Box |
10 In Stock |
|
$180.5020 / $212.0000 | Buy Now |
DISTI #
225-IA30FLF10POM1
|
Mouser Electronics | Proximity Sensors IND PROX METAL FACE LONG M30 PNP NO, CONNECTOR | 0 |
|
$193.5000 / $225.0000 | Order Now |
|
Onlinecomponents.com | IND PROX METAL FACE LONG M30 P RoHS: Compliant |
1 Partner Stock |
|
$160.7700 / $186.8000 | Buy Now |
DISTI #
69858544
|
Verical | IA30FLF10POM1 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$155.4400 | Buy Now |
DISTI #
C1S155600035496
|
Chip1Stop | Unclassified | 1 |
|
$187.0000 | Buy Now |
|
Master Electronics | IND PROX METAL FACE LONG M30 P RoHS: Compliant |
1 Partner Stock |
|
$160.7700 / $186.8000 | Buy Now |
Part Details for IA30FLF10POM1
IA30FLF10POM1 CAD Models
IA30FLF10POM1 Part Data Attributes
|
IA30FLF10POM1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
IA30FLF10POM1
Carlo Gavazzi Holding AG
Inductive Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 78 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 10 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |