Part Details for IA80C188-TQF80I by Innovasic Inc
Overview of IA80C188-TQF80I by Innovasic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IA80C188-TQF80I
IA80C188-TQF80I CAD Models
IA80C188-TQF80I Part Data Attributes
|
IA80C188-TQF80I
Innovasic Inc
Buy Now
Datasheet
|
Compare Parts:
IA80C188-TQF80I
Innovasic Inc
Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INNOVASIC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
Boundary Scan | NO | |
DMA Channels | YES | |
JESD-30 Code | R-PQFP-G80 | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of Terminals | 80 | |
Number of Timers | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 235 | |
Speed | 40 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |