Part Details for IAG6-1REC4-41-5.00-61 by Sensata Circuit Breakers
Overview of IAG6-1REC4-41-5.00-61 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IAG6-1REC4-41-5.00-61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73498318
|
RS | Circuit Breaker, Hydr/Magn, Screw, 1 Pole, 400Hz Short Delay, 5A, IAG Series | Sensata - Airpax IAG6-1REC4-41-5.00-61 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$74.2800 | RFQ |
DISTI #
APXIAG6-1REC4-41-5.00-61
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2800 / $70.3300 | Buy Now |
DISTI #
000000000003811494
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$20.6700 / $64.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.2800 / $70.3300 | Buy Now |
Part Details for IAG6-1REC4-41-5.00-61
IAG6-1REC4-41-5.00-61 CAD Models
IAG6-1REC4-41-5.00-61 Part Data Attributes
|
IAG6-1REC4-41-5.00-61
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IAG6-1REC4-41-5.00-61
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |