There are no models available for this part yet.
Overview of IAG66-1-61-30.0-Q-01 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IAG66-1-61-30.0-Q-01 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-IAG66-1-61-30.0-Q-01-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$78.1700 / $118.4500 | Buy Now | |
DISTI #
723-1376-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$97.0200 | Buy Now | |
DISTI #
71528725
|
RS | Circuit Breaker Magnetic-Hydraulic 2 Pole 30A 250 VAC Toggle | Sensata - Airpax IAG66-1-61-30.0-Q-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$108.4600 | Buy Now | |
DISTI #
APXIAG66-1-61-30.0-Q-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 30A RoHS: Compliant |
23 In Stock |
|
$33.6300 / $115.6100 | Buy Now | ||
DISTI #
000000000002151776
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$36.9900 / $148.1900 | Buy Now | |
DISTI #
C1S119700230069
|
Chip1Stop | Circuit Breakers | 14 |
|
$82.6000 / $132.0000 | Buy Now | |
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 30A RoHS: Compliant |
23 In Stock |
|
$33.6300 / $115.6100 | Buy Now |
CAD Models for IAG66-1-61-30.0-Q-01 by Sensata Circuit Breakers
Part Data Attributes for IAG66-1-61-30.0-Q-01 by Sensata Circuit Breakers
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
38.48 mm
|
Body Height
|
42.85 mm
|
Body Length or Diameter
|
50.8 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
30 A
|
Rated Voltage(AC)
|
240 V
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|