Part Details for IAG666-1-63F-15.0-01 by Sensata Circuit Breakers
Overview of IAG666-1-63F-15.0-01 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAG666-1-63F-15.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IAG666-1-63F-15.0-01-ND
|
DigiKey | CIR BRKR MAG-HYDR 15A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIAG666-1-63F-15.0-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 15A 250VAC RoHS: Compliant | 0 |
|
$97.0300 / $206.9100 | Buy Now |
DISTI #
000000000003424323
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$70.3800 / $272.4200 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 15A 250VAC RoHS: Compliant | 0 |
|
$97.0300 / $206.9100 | Buy Now |