There are no models available for this part yet.
Overview of IAGBX66-1REC5-41-.750-M3 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IAGBX66-1REC5-41-.750-M3 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73498378
|
RS | Circuit Breaker, Hydr/Magn, Screw, 2 Pole, 400Hz Short Delay, .75A, IAG Series | Sensata - Airpax IAGBX66-1REC5-41-.750-M3 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$183.3100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.3900 / $160.7800 | Buy Now | ||
DISTI #
000000000004965716
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$52.7800 / $211.6800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$75.3900 / $160.7800 | Buy Now |
CAD Models for IAGBX66-1REC5-41-.750-M3 by Sensata Circuit Breakers
Part Data Attributes for IAGBX66-1REC5-41-.750-M3 by Sensata Circuit Breakers
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
ROCKER
|
Body Height
|
42.85 mm
|
Body Length or Diameter
|
56.31 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
0.75 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
CCC; TUV
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|