Part Details for IAGN1-1-51-2.50 by Sensata Circuit Breakers
Overview of IAGN1-1-51-2.50 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAGN1-1-51-2.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IAGN1-1-51-2.50-ND
|
DigiKey | CIR BRKR MAG-HYDR 2.5A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.6767 | Buy Now |
DISTI #
APXIAGN1-1-51-2.50
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$49.5600 / $80.9300 | Buy Now |
DISTI #
000000000001637288
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$26.3100 / $81.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$49.5600 / $80.9300 | Buy Now |