There are no models available for this part yet.
Overview of IAGN11-1REC4-72-8.00 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IAGN11-1REC4-72-8.00 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-IAGN11-1REC4-72-8.00-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$107.3000 / $155.1100 | Buy Now | |
DISTI #
73498435
|
RS | Circuit Breaker, Hydr/Magn, Push, 2 Pole, DC/60Hz Long Delay,8A, IAG Series | Sensata - Airpax IAGN11-1REC4-72-8.00 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$168.0300 | RFQ | |
DISTI #
APXIAGN11-1REC4-72-8.00
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 8A RoHS: Compliant |
5 Partner Stock |
|
$67.6000 / $143.6600 | Buy Now | ||
DISTI #
000000000005657531
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$48.4200 / $194.0400 | Buy Now | |
DISTI #
C1S119700284060
|
Chip1Stop | Circuit Breakers | 5 |
|
$111.0000 / $171.0000 | Buy Now | |
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 8A RoHS: Compliant |
5 Partner Stock |
|
$67.6000 / $143.6600 | Buy Now |