Part Details for IAGN11-1REC5-72-30.0 by Sensata Circuit Breakers
Overview of IAGN11-1REC5-72-30.0 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAGN11-1REC5-72-30.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IAGN11-1REC5-72-30.0-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.9667 | Buy Now |
DISTI #
73498441
|
RS | Circuit Breaker, Hydr/Magn, Push, 2 Pole, DC/60Hz Long Delay,30A, IAG Series | Sensata - Airpax IAGN11-1REC5-72-30.0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$168.0300 | RFQ |
DISTI #
APXIAGN11-1REC5-72-30.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.1300 / $147.3800 | Buy Now |
DISTI #
000000000005537066
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$48.4200 / $194.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.1300 / $147.3800 | Buy Now |