Part Details for IAGN111-1REC4-72-10.0 by Sensata Circuit Breakers
Overview of IAGN111-1REC4-72-10.0 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAGN111-1REC4-72-10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IAGN111-1REC4-72-10.0-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$183.7200 | Buy Now |
DISTI #
APXIAGN111-1REC4-72-10.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 10A RoHS: Compliant |
18 In Stock |
|
$189.7800 / $218.3000 | Buy Now |
DISTI #
000000000005657536
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$75.5000 / $292.2800 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 10A RoHS: Compliant |
18 In Stock |
|
$189.7800 / $218.3000 | Buy Now |