There are no models available for this part yet.
Overview of IAGN6-1-51-7.50 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IAGN6-1-51-7.50 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71529304
|
RS | Circuit Breaker HydMag 1 pl 80VDC 7.5A panel seal | Sensata - Airpax IAGN6-1-51-7.50 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$83.9400 / $104.9200 | RFQ | |
DISTI #
APXIAGN6-1-51-7.50
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$25.5800 / $87.3200 | Buy Now | ||
DISTI #
000000000000412441
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 17 |
|
$27.4200 / $85.1000 | Buy Now | |
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$25.5800 / $87.3200 | Buy Now |