Part Details for IAGN66-34055-4 by Sensata Circuit Breakers
Overview of IAGN66-34055-4 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAGN66-34055-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IAGN66-34055-4-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$115.4300 / $204.4900 | Buy Now |
DISTI #
IAGN66-34055-4-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.0933 | Buy Now |
DISTI #
APXIAGN66-34055-4
|
Heilind Electronics | CIR BRKR, HYD MAG, 2 PL, 80VDC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$60.2100 / $187.8800 | Buy Now |
DISTI #
000000000002736216
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 98 |
|
$46.8800 / $187.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$60.2100 / $187.8800 | Buy Now |