Part Details for IALC1-1REC4-24822-3 by Sensata Circuit Breakers
Overview of IALC1-1REC4-24822-3 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL24822IRTZ-T13 | Renesas Electronics Corporation | Programmable 14-Channel x 2 Bank, 10-bit TFT-LCD VREF Generator with Buffered VCOM Calibrator | |
ISL24822IRTZ | Renesas Electronics Corporation | Programmable 14-Channel x 2 Bank, 10-bit TFT-LCD VREF Generator with Buffered VCOM Calibrator | |
54122-112482200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 48 position, 2.54mm (0.100in) pitch |
Price & Stock for IALC1-1REC4-24822-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000721445
|
Sager | Circuit Breakers | 0 |
|
Buy Now |