Part Details for IALHK11-1REC4-71211-15 by Sensata Circuit Breakers
Overview of IALHK11-1REC4-71211-15 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137867-1211LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Tin plating, Black Color, 12 Positions, GW Compatible LCP, Tray packing. | |
10137927-1211LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Tin plating, 12 Positions, GW Compatible LCP, Tape and Reel withcap. | |
72477-1211LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row, Round Cable Connector Kit, 48 Positions, for 28 AWG to 30 AWG Conductors, Short Latch. |
Price & Stock for IALHK11-1REC4-71211-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.2100 / $171.0400 | Buy Now |
DISTI #
000000000006090254
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.2100 / $171.0400 | Buy Now |