Part Details for IALHK11-33211-5 by Sensata Circuit Breakers
Overview of IALHK11-33211-5 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALHK11-33211-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IALHK11-33211-5-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.1133 | Buy Now |
DISTI #
APXIALHK11-33211-5
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$80.2787 / $185.1865 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, Hydraulic Magnetic, 2 Pole, IAG Series | Sensata - Airpax IALHK11-33211-5 RoHS: Compliant |
9 In Stock |
|
$136.1200 / $155.7900 | Buy Now |
DISTI #
000000000003629978
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$52.0200 / $208.5900 | Buy Now |
|
Master Electronics | Circuit Breaker, Hydraulic Magnetic, 2 Pole, IAG Series | Sensata - Airpax IALHK11-33211-5 RoHS: Compliant |
9 In Stock |
|
$136.1200 / $155.7900 | Buy Now |