Part Details for IALHK11-39139-20 by Sensata Circuit Breakers
Overview of IALHK11-39139-20 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALHK11-39139-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IALHK11-39139-20-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.3767 | Buy Now |
DISTI #
APXIALHK11-39139-20
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker, Hydraulic Magnetic, 2 Pole, IAG Series | Sensata - Airpax IALHK11-39139-20 RoHS: Compliant |
7 In Stock |
|
$139.5100 / $159.8500 | Buy Now |
DISTI #
000000000003576310
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$53.3000 / $213.7800 | Buy Now |
|
Master Electronics | Circuit Breaker, Hydraulic Magnetic, 2 Pole, IAG Series | Sensata - Airpax IALHK11-39139-20 RoHS: Compliant |
7 In Stock |
|
$139.5100 / $159.8500 | Buy Now |