Part Details for IALHK11-39139-30 by Sensata Circuit Breakers
Overview of IALHK11-39139-30 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-139LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 28S 4P Right Angle Header, Solder To Board |
Price & Stock for IALHK11-39139-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IALHK11-39139-30-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.3767 | Buy Now |
DISTI #
72461387
|
RS | Circuit Breaker, Hydraulic Magnetic, 2 Pole, IAG Series | Sensata - Airpax IALHK11-39139-30 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$180.3900 / $189.4100 | RFQ |
DISTI #
APXIALHK11-39139-30
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.1200 / $162.3700 | Buy Now |
DISTI #
000000000003576311
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 107 |
|
$53.3000 / $213.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$76.1200 / $162.3700 | Buy Now |