Part Details for IALHK1111-33359-4 by Sensata Circuit Breakers
Overview of IALHK1111-33359-4 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALHK1111-33359-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IALHK1111-33359-4-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$165.6500 / $363.7200 | Buy Now |
DISTI #
IALHK1111-33359-4-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.4067 | Buy Now |
DISTI #
APXIALHK1111-33359-4
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
40 Partner Stock |
|
$158.2600 / $352.1200 | Buy Now |
DISTI #
000000000003629995
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$144.5000 / $463.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 Partner Stock |
|
$158.2600 / $352.1200 | Buy Now |