Part Details for IALHK1111-33359-6 by Sensata Circuit Breakers
Overview of IALHK1111-33359-6 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALHK1111-33359-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IALHK1111-33359-6-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.4067 | Buy Now |
DISTI #
72461442
|
RS | Circuit Breaker, Hydraulic Magnetic, 4 Pole, IAG Series | Sensata - Airpax IALHK1111-33359-6 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$391.2300 / $410.7800 | RFQ |
DISTI #
APXIALHK1111-33359-6
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$158.2600 / $352.1200 | Buy Now |
DISTI #
000000000003629997
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$144.5000 / $463.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$158.2600 / $352.1200 | Buy Now |